L000379-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000379-02

DigiKey Part Number
994-L000379-02-ND
Manufacturer
Manufacturer Product Number
L000379-02
Description
5G/4G, GNSS, 2X2MIMO, 30CM CABLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, GNSS, ISM, LTE Module N Type Female (2) Bracket Mount
Datasheet
 Datasheet
EDA/CAD Models
L000379-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 829MHz, 1.474GHz, 1.584GHz, 2.195GHz, 3.75GHz, 5.2GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.427GHz ~ 1.522GHz, 1.559GHz ~ 1.61GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz
Antenna Type
Module
Number of Bands
7
VSWR
1.9, 2, 2.4, 2.5, 3
Return Loss
-
Gain
8.4dBi, 9.1dBi, 7.4dBi, 0.4dBi, 9.1dBi, 10.6dBi, 10dBi
Power - Max
5 W
Features
Cable - 300mm, LNA
Termination
N Type Female (2)
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
3.543" (90.00mm)
Applications
3G, 4G, 5G, GNSS, ISM, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 050,49000 Kč12 050,49 Kč
1210 458,95583 Kč125 507,47 Kč
Unit Price without VAT:12 050,49000 Kč
Unit Price with VAT:14 581,09290 Kč