JMGACD-26LW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 699,69580 Kč
Datasheet
New Product
Image for JMGACD-26LW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMGACD-26LW

DigiKey Part Number
1111-JMGACD-26LW-ND
Manufacturer
Manufacturer Product Number
JMGACD-26LW
Description
INDUSTRIAL RELAYS JMGACD-26LW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity AMP Connectors
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
14.2 VDC
Packaging
Bulk
Must Release Voltage
1.37 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
26.5VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
28VDC - Nom
Grade
Military
Coil Current
17 mA
Qualification
MIL-R-39016/18
Coil Type
Non Latching
Coil Resistance
1.56 kOhms
Features
Diode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMGACD-26LWTE Connectivity Aerospace, Defense and Marine0JMGACD-26LW-ND1 699,69580 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
252 305,43760 Kč57 635,94 Kč
Unit Price without VAT:2 305,43760 Kč
Unit Price with VAT:2 789,57950 Kč