HSC100680RJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 390,35000 Kč
Datasheet
New Product
Image for HSC100680RJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC100680RJ

DigiKey Part Number
1111-HSC100680RJ-ND
Manufacturer
Manufacturer Product Number
HSC100680RJ
Description
HSC100 680R 5%
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
680 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20277,56200 Kč5 551,24 Kč
Unit Price without VAT:277,56200 Kč
Unit Price with VAT:335,85002 Kč