Image for HSA1039RJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA1039RJ

DigiKey Part Number
1111-HSA1039RJ-ND
Manufacturer
Manufacturer Product Number
HSA1039RJ
Description
HSA10 39R 5%
Customer Reference
Detailed Description
39 Ohms ±5% 16W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA1039RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
39 Ohms
Tolerance
±5%
Power (Watts)
16W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20050,82250 Kč10 164,50 Kč
Unit Price without VAT:50,82250 Kč
Unit Price with VAT:61,49523 Kč