HSA1010KJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 102,05000 Kč
Datasheet
New Product
Image for HSA1010KJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA1010KJ

DigiKey Part Number
1111-HSA1010KJ-ND
Manufacturer
Manufacturer Product Number
HSA1010KJ
Description
WIREWOUND RESISTORS-CHASSIS MOUN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 16W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA1010KJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Tolerance
±5%
Power (Watts)
16W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3061,90900 Kč1 857,27 Kč
Unit Price without VAT:61,90900 Kč
Unit Price with VAT:74,90989 Kč