
HS34RB | |
|---|---|
DigiKey Part Number | 994-1274-ND |
Manufacturer | |
Manufacturer Product Number | HS34RB |
Description | ACCY HOLE SAW 2 REPL BLADES 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Replacement Saw Blade | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 976,54000 Kč | 1 976,54 Kč |
| 10 | 1 650,59000 Kč | 16 505,90 Kč |
| 25 | 1 569,20560 Kč | 39 230,14 Kč |
| 100 | 1 479,77950 Kč | 147 977,95 Kč |
| Unit Price without VAT: | 1 976,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 391,61340 Kč |


