RF ANTENNA BEIDOU, GLONASS, GPS, LTE Puck SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA BEIDOU, GLONASS, GPS, LTE Puck SMA Male Panel Mount
GNS1559MPF-100SMAM-view2

GNS1559MPF-100SMAM

DigiKey Part Number
994-GNS1559MPF-100SMAM-ND
Manufacturer
Manufacturer Product Number
GNS1559MPF-100SMAM
Description
ASSET TRACKING GNSS PUCK ANT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA BEIDOU, GLONASS, GPS, LTE Puck SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHZ, 1.601GHz
Frequency Range
1.559GHz ~ 1.606GHz
Antenna Type
Puck
Number of Bands
3
VSWR
2.1, 2.4, 1.8
Return Loss
-
Gain
30.7dBic, 31.9dBic, 31.5dBic
Features
Cable - 1m
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
0.587" (14.90mm)
Applications
BEIDOU, GLONASS, GPS, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 737,89000 Kč1 737,89 Kč
101 527,38800 Kč15 273,88 Kč
251 454,58880 Kč36 364,72 Kč
1001 354,91060 Kč135 491,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 737,89000 Kč
Unit Price with VAT:2 102,84690 Kč