
GBR8 | |
|---|---|
DigiKey Part Number | GBR8-ND |
Manufacturer | |
Manufacturer Product Number | GBR8 |
Description | MOUNT MAGN 3/4" RG58A 12' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Magnetic Mounts | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,42000 Kč | 821,42 Kč |
| 10 | 669,53700 Kč | 6 695,37 Kč |
| 25 | 631,62840 Kč | 15 790,71 Kč |
| 100 | 589,95620 Kč | 58 995,62 Kč |
| 250 | 570,09520 Kč | 142 523,80 Kč |
| Unit Price without VAT: | 821,42000 Kč |
|---|---|
| Unit Price with VAT: | 993,91820 Kč |


