
GB8 | |
|---|---|
DigiKey Part Number | 994-1224-ND |
Manufacturer | |
Manufacturer Product Number | GB8 |
Description | MOUNT MAGN 3/4" RG58A/U 12'BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Magnetic Mounts | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,34000 Kč | 746,34 Kč |
| 10 | 606,54900 Kč | 6 065,49 Kč |
| 30 | 565,70100 Kč | 16 971,03 Kč |
| 100 | 533,28760 Kč | 53 328,76 Kč |
| 250 | 515,00840 Kč | 128 752,10 Kč |
| Unit Price without VAT: | 746,34000 Kč |
|---|---|
| Unit Price with VAT: | 903,07140 Kč |



