RF ANTENNA Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Straight N Type Female Bracket Mount
FG4x05(W)-(secondary)

FG4605

DigiKey Part Number
FG4605-ND
Manufacturer
Manufacturer Product Number
FG4605
Description
RF ANT 465MHZ WHIP STR N FEM 76"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
465MHz
Frequency Range
460MHz ~ 470MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
5dBd
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
76.000" (193.04cm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 412,86000 Kč5 412,86 Kč
104 646,77300 Kč46 467,73 Kč
254 455,54880 Kč111 388,72 Kč
Manufacturers Standard Package
Unit Price without VAT:5 412,86000 Kč
Unit Price with VAT:6 549,56060 Kč