


FG4505W | |
|---|---|
DigiKey Part Number | FG4505W-ND |
Manufacturer | |
Manufacturer Product Number | FG4505W |
Description | RF ANT 460MHZ WHIP STR N FEM 76" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 75.000" (190.50cm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 463,54000 Kč | 4 463,54 Kč |
| 10 | 3 813,19500 Kč | 38 131,95 Kč |
| 25 | 3 650,88040 Kč | 91 272,01 Kč |
| Unit Price without VAT: | 4 463,54000 Kč |
|---|---|
| Unit Price with VAT: | 5 400,88340 Kč |


