RF ANTENNA Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG4503

DigiKey Part Number
FG4503-ND
Manufacturer
Manufacturer Product Number
FG4503
Description
RF ANT 455MHZ WHIP STR N FEM 44"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
455MHz
Frequency Range
450MHz ~ 460MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBd
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
44.000" (111.76cm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 791,19000 Kč3 791,19 Kč
103 225,27200 Kč32 252,72 Kč
253 084,00160 Kč77 100,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3 791,19000 Kč
Unit Price with VAT:4 587,33990 Kč