RF ANTENNA Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG4500

DigiKey Part Number
FG4500-ND
Manufacturer
Manufacturer Product Number
FG4500
Description
RF ANT 460MHZ WHIP STR N FEM 26"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0dBd
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
26.000" (660.40mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 322,38000 Kč2 322,38 Kč
101 950,16800 Kč19 501,68 Kč
251 857,23120 Kč46 430,78 Kč
1001 755,11780 Kč175 511,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 322,38000 Kč
Unit Price with VAT:2 810,07980 Kč