Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-215-AY4 | |
|---|---|
DigiKey Part Number | 1111-FCA-215-AY4-ND |
Manufacturer | |
Manufacturer Product Number | FCA-215-AY4 |
Description | FCA-215-AY4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 1.5 VDC |
Coil Voltage | Operate Time 10 ms |
Contact Form DPDT (2 Form C) | Release Time 10 ms |
Contact Rating (Current) 15 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO) |
Load - Max Switching 1725VA, 375W | Relay Type |
Coil Current 87.5 mA | Coil Resistance 320 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-215-BY3 | TE Connectivity | 0 | 1111-FCA-215-BY3-ND | 5 647,31793 Kč | Parametric Equivalent |
| 3-1617752-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617752-9-ND | 5 076,13806 Kč | Parametric Equivalent |
| 4-1617752-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617752-4-ND | 5 658,17350 Kč | Parametric Equivalent |
| FCA-215-AY4 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-215-AY4-ND | 5 688,39333 Kč | Parametric Equivalent |
| FCA-215-BY3 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-215-BY3-ND | 4 648,45034 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 6 825,99500 Kč | 122 867,91 Kč |
| Unit Price without VAT: | 6 825,99500 Kč |
|---|---|
| Unit Price with VAT: | 8 259,45395 Kč |



