Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-210-1021M | |
|---|---|
DigiKey Part Number | 1111-FCA-210-1021M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-1021M |
Description | FCA-210-1021M=M83536/10-021M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 87.5 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-210-1019L | TE Connectivity | 0 | 1111-FCA-210-1019L-ND | 6 826,00136 Kč | Parametric Equivalent |
| FCA-210-1019M | TE Connectivity | 0 | 1111-FCA-210-1019M-ND | 8 614,43000 Kč | Parametric Equivalent |
| FCA-210-AZ3 | TE Connectivity | 0 | 1111-FCA-210-AZ3-ND | 7 276,97714 Kč | Parametric Equivalent |
| FCA-210-AZ4 | TE Connectivity | 0 | 1111-FCA-210-AZ4-ND | 7 874,98500 Kč | Parametric Equivalent |
| FCA-210-BZ3 | TE Connectivity | 0 | 1111-FCA-210-BZ3-ND | 6 327,04400 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 6 275,62429 Kč | 219 646,85 Kč |
| Unit Price without VAT: | 6 275,62429 Kč |
|---|---|
| Unit Price with VAT: | 7 593,50539 Kč |


