Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRC12-70PAE | |
|---|---|
DigiKey Part Number | 1111-DRC12-70PAE-ND |
Manufacturer | |
Manufacturer Product Number | DRC12-70PAE |
Description | 70P RECP ASM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Rectangular Housing Connector Receptacle Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC12-70PAE Models |
Category | Row Spacing 0.216" (5.49mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Cap (Cover), Dust, IP68 |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.217" (5.50mm) | Note Contacts Sold Separately |
Number of Rows 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRC12-70PB | TE Connectivity | 0 | 1111-DRC12-70PB-ND | 1 072,91000 Kč | Parametric Equivalent |
| DRC12-70PAE | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRC12-70PAE-ND | 826,71000 Kč | Parametric Equivalent |
| DRC12-70PB | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRC12-70PB-ND | 1 046,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 783,79200 Kč | 3 918,96 Kč |
| Unit Price without VAT: | 783,79200 Kč |
|---|---|
| Unit Price with VAT: | 948,38832 Kč |



