New Product
Image for D369-R33-NP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D369-R33-NP1

DigiKey Part Number
1111-D369-R33-NP1-ND
Manufacturer
Manufacturer Product Number
D369-R33-NP1
Description
RECTANGULAR MIL SPEC CONNECTORS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector Crimp Gold 22-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
D369-R33-NP1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
-
Wire Gauge
22-28 AWG
Features
IP65
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100674,82320 Kč67 482,32 Kč
Unit Price without VAT:674,82320 Kč
Unit Price with VAT:816,53607 Kč