Parametric Equivalent
Parametric Equivalent

CRGCQ0402F100K | |
|---|---|
DigiKey Part Number | 1111-CRGCQ0402F100KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F100K |
Description | CRGCQ 0402 100K 1% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F100K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-07100KL | YAGEO | 64 233 | YAG3434CT-ND | 2,10000 Kč | Parametric Equivalent |
| CRGCQ0402F100K | TE Connectivity Passive Product | 286 065 | A129651CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,08102 Kč | 2 430,60 Kč |
| Unit Price without VAT: | 0,08102 Kč |
|---|---|
| Unit Price with VAT: | 0,09803 Kč |



