
CA100-NM-MMCX-12 | |
|---|---|
DigiKey Part Number | 994-1005-ND |
Manufacturer | |
Manufacturer Product Number | CA100-NM-MMCX-12 |
Description | COAX CBL MMCX TO N-TYPE 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to N-Type 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | MMCX to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,34000 Kč | 255,34 Kč |
| 10 | 200,52200 Kč | 2 005,22 Kč |
| 25 | 186,82280 Kč | 4 670,57 Kč |
| 100 | 171,75330 Kč | 17 175,33 Kč |
| 250 | 164,57144 Kč | 41 142,86 Kč |
| 500 | 160,24270 Kč | 80 121,35 Kč |
| 1 000 | 156,68083 Kč | 156 680,83 Kč |
| Unit Price without VAT: | 255,34000 Kč |
|---|---|
| Unit Price with VAT: | 308,96140 Kč |




