Parametric Equivalent

B07D034BC2-0053 | |
|---|---|
DigiKey Part Number | 1111-B07D034BC2-0053-ND |
Manufacturer | |
Manufacturer Product Number | B07D034BC2-0053 |
Description | B07D034BC2-0053 = M5757/23-005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13 VDC |
Packaging Bulk | Must Release Voltage 2.3 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Nom | Grade Military |
Coil Current 88.3 mA | Qualification MIL-R-5757/23 |
Coil Type Non Latching | Coil Resistance 300 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B07D034BC2-0053 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1011-ND | 5 023,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 044,41000 Kč | 7 044,41 Kč |
| Unit Price without VAT: | 7 044,41000 Kč |
|---|---|
| Unit Price with VAT: | 8 523,73610 Kč |


