ATUM-8/2-0-45MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 8,98004 Kč
New Product
Image for ATUM-8/2-0-45MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-8/2-0-45MM

DigiKey Part Number
1111-ATUM-8/2-0-45MM-ND
Manufacturer
Manufacturer Product Number
ATUM-8/2-0-45MM
Description
ATUM-8/2-0-45MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black 0.147' (45.00mm, 1.77")
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.079" (2.01mm)
Mfr
Recovered Wall Thickness
0.039" (0.99mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
80°C
Length
0.147' (45.00mm, 1.77")
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.315" (8.00mm)
Shelf Life
60 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATUM-8/2-0-45MMTE Connectivity Raychem Cable Protection0ATUM-8/2-0-45MM-ND8,98004 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 25011,88346 Kč14 854,32 Kč
Unit Price without VAT:11,88346 Kč
Unit Price with VAT:14,37899 Kč