
ADE10A04 | |
|---|---|
DigiKey Part Number | 1111-ADE10A04-ND |
Manufacturer | |
Manufacturer Product Number | ADE10A04 |
Description | DIP SW/SIP SW ADE10A04=10 POS DI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.228" (5.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 1.076" (27.34mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 34,58367 Kč | 2 075,02 Kč |
| Unit Price without VAT: | 34,58367 Kč |
|---|---|
| Unit Price with VAT: | 41,84624 Kč |



