ABFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABFT-L

DigiKey Part Number
994-ABFT-L-ND
Manufacturer
Manufacturer Product Number
ABFT-L
Description
RF ANT 507MHZ WHIP STR NMO 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
507MHz
Frequency Range
118MHz ~ 896MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
0dB
Power - Max
200 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1521,83000 Kč521,83 Kč
10419,35800 Kč4 193,58 Kč
25393,74440 Kč9 843,61 Kč
100365,59430 Kč36 559,43 Kč
250352,17744 Kč88 044,36 Kč
500344,09256 Kč172 046,28 Kč
Manufacturers Standard Package
Unit Price without VAT:521,83000 Kč
Unit Price with VAT:631,41430 Kč