Split Pin Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926898-1

DigiKey Part Number
A106540-ND
Manufacturer
Manufacturer Product Number
926898-1
Description
CONN SPLIT PIN 14-20AWG CRMP TIN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
926898-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Split Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 072
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
104,19200 Kč41,92 Kč
253,92920 Kč98,23 Kč
503,73740 Kč186,87 Kč
1003,56000 Kč356,00 Kč
2503,33604 Kč834,01 Kč
5003,17630 Kč1 588,15 Kč
1 0003,02446 Kč3 024,46 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč