
5700028 | |
|---|---|
DigiKey Part Number | 5700028-ND |
Manufacturer | |
Manufacturer Product Number | 5700028 |
Description | RJ45 FEEDTHROUGH |
Customer Reference | |
Detailed Description | Connector For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Accessory Type | - | |
For Use With/Related Products | - | |
Features | - | |
Color | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 35,04600 Kč | 350,46 Kč |
| 25 | 31,97560 Kč | 799,39 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


