7 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-103960-6

DigiKey Part Number
5-103960-6-ND
Manufacturer
Manufacturer Product Number
5-103960-6
Description
CONN RCPT 7POS IDC 26-30AWG GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
5-103960-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
7
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-30 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1063,28800 Kč632,88 Kč
3058,57033 Kč1 757,11 Kč
6055,77067 Kč3 346,24 Kč
12053,10742 Kč6 372,89 Kč
27050,15256 Kč13 541,19 Kč
51047,95202 Kč24 455,53 Kč
1 02045,66447 Kč46 577,76 Kč
2 52042,84375 Kč107 966,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč