
480594-1 | |
|---|---|
DigiKey Part Number | A14126-ND |
Manufacturer | |
Manufacturer Product Number | 480594-1 |
Description | CONN MR STRAIN RELIEF 36POS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
EDA/CAD Models | 480594-1 Models |
Category | Accessory Type Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 36 |
Series | For Use With/Related Products MR (Miniature Rectangular) Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,53000 Kč | 339,53 Kč |
| 10 | 288,53600 Kč | 2 885,36 Kč |
| 25 | 270,47080 Kč | 6 761,77 Kč |
| 50 | 257,55700 Kč | 12 877,85 Kč |
| 100 | 245,26690 Kč | 24 526,69 Kč |
| 300 | 226,98710 Kč | 68 096,13 Kč |
| 500 | 218,96064 Kč | 109 480,32 Kč |
| 1 000 | 208,52413 Kč | 208 524,13 Kč |
| Unit Price without VAT: | 339,53000 Kč |
|---|---|
| Unit Price with VAT: | 410,83130 Kč |



