
4-5332070-4 | |
|---|---|
DigiKey Part Number | 1111-4-5332070-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-5332070-4 |
Description | CONN PIN RCPT .028-.033 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.028" ~ 0.033" (0.71mm ~ 0.84mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4-5332070-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.143" (3.63mm) | |
Accepts Pin Diameter | 0.028" ~ 0.033" (0.71mm ~ 0.84mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.072" (1.83mm) | |
Flange Diameter | 0.089" (2.26mm) | |
Tail Diameter | - | |
Socket Depth | 0.130" (3.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Open Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 25 | 20,61160 Kč | 515,29 Kč |
| 50 | 19,62900 Kč | 981,45 Kč |
| 100 | 18,69030 Kč | 1 869,03 Kč |
| 250 | 17,51904 Kč | 4 379,76 Kč |
| 500 | 16,68250 Kč | 8 341,25 Kč |
| 1 000 | 15,88604 Kč | 15 886,04 Kč |
| 2 500 | 14,89170 Kč | 37 229,25 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |







