
3SBC2002A2 | |
|---|---|
DigiKey Part Number | 1111-3SBC2002A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC2002A2 |
Description | LOW SIGNAL RELAYS-PCB 3SBC2002A2 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/13 |
Coil Current 19.6 mA | Coil Resistance 1.35 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBC1503A2 | TE Connectivity | 0 | 1111-3SBC1503A2-ND | 8 224,50000 Kč | Parametric Equivalent |
| 3SBC1503A2 | TE Connectivity Aerospace, Defense and Marine | 0 | A132181-ND | 7 227,30000 Kč | Parametric Equivalent |
| 3SBC2002A2 | TE Connectivity Aerospace, Defense and Marine | 12 | A132182-ND | 8 977,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 740,34000 Kč | 9 740,34 Kč |
| Unit Price without VAT: | 9 740,34000 Kč |
|---|---|
| Unit Price with VAT: | 11 785,81140 Kč |



