
3-641535-5 | |
|---|---|
DigiKey Part Number | A34824-ND |
Manufacturer | |
Manufacturer Product Number | 3-641535-5 |
Description | CONN RCPT 5POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,83560 Kč | 245,89 Kč |
| 50 | 9,36940 Kč | 468,47 Kč |
| 100 | 8,92000 Kč | 892,00 Kč |
| 250 | 8,36056 Kč | 2 090,14 Kč |
| 500 | 7,96118 Kč | 3 980,59 Kč |
| 1 000 | 7,58070 Kč | 7 580,70 Kč |
| 2 500 | 7,10598 Kč | 17 764,95 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

















