RF ANTENNA General Purpose PCB Trace MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA General Purpose PCB Trace MHF Adhesive
2344657-x_view2
Antennas: The Heart of Conneted Cars

2344657-1

DigiKey Part Number
1111-2344657-1-ND
Manufacturer
Manufacturer Product Number
2344657-1
Description
WLAN DUAL BAND ANTENNA FPC H 50M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose PCB Trace MHF Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2344657-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 50mm
Termination
MHF
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.039" (1.00mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1029,16600 Kč291,66 Kč
2526,53320 Kč663,33 Kč
10023,64370 Kč2 364,37 Kč
25022,26544 Kč5 566,36 Kč
50021,43434 Kč10 717,17 Kč
1 00020,75001 Kč20 750,01 Kč
2 50020,02772 Kč50 069,30 Kč
5 00019,59252 Kč97 962,60 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč