
2-530153-2 | |
|---|---|
DigiKey Part Number | A121994-ND |
Manufacturer | |
Manufacturer Product Number | 2-530153-2 |
Description | SHUT 2POS .100" TANDUM SPRING |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-530153-2 Models |
Category | Height 0.360" (9.14mm) |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Color Black |
Type Open Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 56,61100 Kč | 566,11 Kč |
| 25 | 53,04920 Kč | 1 326,23 Kč |
| 50 | 50,51280 Kč | 2 525,64 Kč |
| 100 | 48,10220 Kč | 4 810,22 Kč |
| 250 | 45,08860 Kč | 11 272,15 Kč |
| 500 | 42,93630 Kč | 21 468,15 Kč |
| 1 000 | 40,88794 Kč | 40 887,94 Kč |
| 2 500 | 38,33017 Kč | 95 825,43 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |




