
1643914-1 | |
|---|---|
DigiKey Part Number | A36311-ND |
Manufacturer | |
Manufacturer Product Number | 1643914-1 |
Description | TOOL INSERTION/REMOVAL SIZE #8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Circular Connector Contacts |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer TE Connectivity AMP Connectors | Tool Type Insertion/Extraction Tool |
Series | For Use With/Related Products Circular Connector Contacts |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 5 | 158,04200 Kč | 790,21 Kč |
| 10 | 152,95400 Kč | 1 529,54 Kč |
| 25 | 146,47240 Kč | 3 661,81 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |






