
1462043-3 | |
|---|---|
DigiKey Part Number | 1111-1462043-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1462043-3 |
Description | ELECTROMECHANICAL RELAY 5VDC 178 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPST-NO (2 Form A) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462043-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 90,95480 Kč | 2 273,87 Kč |
| Unit Price without VAT: | 90,95480 Kč |
|---|---|
| Unit Price with VAT: | 110,05531 Kč |


