Connector Flange Gasket 11 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445420-2

DigiKey Part Number
A99371-ND
Manufacturer
Manufacturer Product Number
1445420-2
Description
CONN FLANGE GASKET 11 BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Flange Gasket 11 Black
Datasheet
 Datasheet
EDA/CAD Models
1445420-2 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Miniature CPC
Manufacturer
TE Connectivity AMP Connectors
Shell Size - Insert
11
Series
Material
Neoprene
Packaging
Bag
Features
Jam Nut
Part Status
Active
Color
Black
Accessory Type
Flange Gasket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 789
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,10000 Kč56,10 Kč
1047,71700 Kč477,17 Kč
2544,73080 Kč1 118,27 Kč
5042,59120 Kč2 129,56 Kč
10040,55560 Kč4 055,56 Kč
30037,52877 Kč11 258,63 Kč
50036,20014 Kč18 100,07 Kč
1 00034,47289 Kč34 472,89 Kč
2 50032,31602 Kč80 790,05 Kč
Manufacturers Standard Package
Unit Price without VAT:56,10000 Kč
Unit Price with VAT:67,88100 Kč