
1300-00023 | |
|---|---|
DigiKey Part Number | 994-1300-00023-ND |
Manufacturer | |
Manufacturer Product Number | 1300-00023 |
Description | COAX CBL RP-SMA TO MMCX 7" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to MMCX RG-316 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to MMCX | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.000" (177.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 2.5 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -20°C ~ 65°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 10 | 239,94400 Kč | 2 399,44 Kč |
| 25 | 224,91360 Kč | 5 622,84 Kč |
| 50 | 214,17960 Kč | 10 708,98 Kč |
| 100 | 203,95780 Kč | 20 395,78 Kč |
| 300 | 188,75593 Kč | 56 626,78 Kč |
| 500 | 182,07996 Kč | 91 039,98 Kč |
| 1 000 | 173,40190 Kč | 173 401,90 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |







