Standard, Locking Natural 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
X-604772-9

1-604772-9

DigiKey Part Number
A112497-ND
Manufacturer
Manufacturer Product Number
1-604772-9
Description
CBL TIE LOCKING NATURAL 50LB 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.181" (4.60mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Actual
0.667' (203.20mm, 8.00")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA), Nylon
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
8"
Base Product Number
Bundle Diameter
1.75" (44.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 75 000 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,42300 Kč34,23 Kč
253,20000 Kč80,00 Kč
503,04900 Kč152,45 Kč
1002,90400 Kč290,40 Kč
3002,68703 Kč806,11 Kč
5002,59158 Kč1 295,79 Kč
1 0002,46747 Kč2 467,47 Kč
2 5002,31289 Kč5 782,22 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč

Other Suppliers on DigiKey

75 000In Stock
Ships from WEC