1-1586765-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 981
Unit Price: 0,58000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 9 976
Unit Price: 0,45000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 24 933
Unit Price: 0,31000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 16 852
Unit Price: 0,60000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 1 959
Unit Price: 0,26000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 408
Unit Price: 0,45000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 437
Unit Price: 0,41000 Kč
Datasheet
New Product
Image for 1-1586765-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586765-0

DigiKey Part Number
1111-1-1586765-0-ND
Manufacturer
Manufacturer Product Number
1-1586765-0
Description
10P RCPT DUAL F/H GLOW WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586765-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0005,24228 Kč26 211,40 Kč
Unit Price without VAT:5,24228 Kč
Unit Price with VAT:6,34316 Kč