1-1586000-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1
Unit Price: 9,80000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 885
Unit Price: 10,43000 Kč
Datasheet
New Product
18 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586000-8

DigiKey Part Number
1111-1-1586000-8-ND
Manufacturer
Manufacturer Product Number
1-1586000-8
Description
HEADERS & WIRE HOUSINGS FREE HAN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
EDA/CAD Models
1-1586000-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1969604-8TE Connectivity AMP Connectors1A123470-ND9,80000 KčParametric Equivalent
1-1969612-8TE Connectivity AMP Connectors885A123480-ND10,43000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5007,68358 Kč3 841,79 Kč
Unit Price without VAT:7,68358 Kč
Unit Price with VAT:9,29713 Kč