1-1462038-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 60,42510 Kč
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 1 963
Unit Price: 78,53000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 6 459
Unit Price: 99,32000 Kč
Datasheet
New Product
Image for 1-1462038-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1462038-3

DigiKey Part Number
1111-1-1462038-3-ND
Manufacturer
Manufacturer Product Number
1-1462038-3
Description
TELECOM RELAY DPDT (2 FORM C) TH
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1462038-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
28 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
178 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00056,20556 Kč56 205,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,20556 Kč
Unit Price with VAT:68,00873 Kč