
1-1375820-1 | |
|---|---|
DigiKey Part Number | 1111-1-1375820-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1375820-1 |
Description | RECPT HOUSING 11 POS CST-100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1375820-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 14,70727 Kč | 2 206,09 Kč |
| Unit Price without VAT: | 14,70727 Kč |
|---|---|
| Unit Price with VAT: | 17,79580 Kč |

