Parametric Equivalent

1-1375820-0 | |
|---|---|
DigiKey Part Number | 1111-1-1375820-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1375820-0 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1375820-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,04550 Kč | 2 409,10 Kč |
| Unit Price without VAT: | 12,04550 Kč |
|---|---|
| Unit Price with VAT: | 14,57506 Kč |



