
1-1241961-8 | |
|---|---|
DigiKey Part Number | 1111-1-1241961-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1241961-8 |
Description | STD TIM HOUSING MKII 3POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1241961-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 13,94749 Kč | 4 881,62 Kč |
| Unit Price without VAT: | 13,94749 Kč |
|---|---|
| Unit Price with VAT: | 16,87646 Kč |

