RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0600-00056

DigiKey Part Number
994-0600-00056-ND
Manufacturer
Manufacturer Product Number
0600-00056
Description
RF ANT 2.4GHZ PCB TRACE IPEX ADH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF4 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2
Return Loss
-10dB
Gain
2.2dBi
Power - Max
1 W
Features
-
Termination
U.FL (UMCC), I-PEX MHF4
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.236" (6.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20085,47445 Kč17 094,89 Kč
Manufacturers Standard Package
Unit Price without VAT:85,47445 Kč
Unit Price with VAT:103,42408 Kč