
RV8540-50-S12 | |
|---|---|
DigiKey Part Number | 817-RV8540-50-S12-ND |
Manufacturer | |
Manufacturer Product Number | RV8540-50-S12 |
Description | CMC 50UH 50A 4LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 50A DCR 0.9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 50 µH @ 100 kHz | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 0.9mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 530V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.362" L x 1.496" W (60.00mm x 38.00mm) | |
Height (Max) | 2.350" (59.70mm) | |
Package / Case | Vertical, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,05000 Kč | 462,05 Kč |
| 10 | 380,01600 Kč | 3 800,16 Kč |
| 40 | 337,93150 Kč | 13 517,26 Kč |
| 80 | 318,71013 Kč | 25 496,81 Kč |
| 120 | 307,99308 Kč | 36 959,17 Kč |
| 280 | 305,48814 Kč | 85 536,68 Kč |
| Unit Price without VAT: | 462,05000 Kč |
|---|---|
| Unit Price with VAT: | 559,08050 Kč |

