2.5 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 20A DCR 7mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8532-20-2M5

DigiKey Part Number
817-2290-ND
Manufacturer
Manufacturer Product Number
RT8532-20-2M5
Description
CMC 2.5MH 20A 3LN TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.5 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 20A DCR 7mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
2.5 mH @ 100 kHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
7mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.205" L x 1.457" W (56.00mm x 37.00mm)
Height (Max)
2.362" (60.00mm)
Package / Case
Vertical, 6 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1454,19000 Kč454,19 Kč
10373,44900 Kč3 734,49 Kč
25345,56000 Kč8 639,00 Kč
70316,75186 Kč22 172,63 Kč
140298,75957 Kč41 826,34 Kč
280290,03489 Kč81 209,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:454,19000 Kč
Unit Price with VAT:549,56990 Kč