4 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 10A DCR 15mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8532-10-4M0

DigiKey Part Number
817-2287-ND
Manufacturer
Manufacturer Product Number
RT8532-10-4M0
Description
CMC 4MH 10A 3LN TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 10A DCR 15mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
4 mH @ 100 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
15mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.929" L x 1.339" W (49.00mm x 34.00mm)
Height (Max)
2.087" (53.00mm)
Package / Case
Vertical, 6 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1331,56000 Kč331,56 Kč
10272,63800 Kč2 726,38 Kč
25252,26160 Kč6 306,54 Kč
84227,67333 Kč19 124,56 Kč
168214,73202 Kč36 074,98 Kč
252207,51690 Kč52 294,26 Kč
504204,46802 Kč103 051,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:331,56000 Kč
Unit Price with VAT:401,18760 Kč