
RT8522-8-8M0 | |
|---|---|
DigiKey Part Number | 817-2274-ND |
Manufacturer | |
Manufacturer Product Number | RT8522-8-8M0 |
Description | CMC 8MH 8A 2LN TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 21mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 21mOhm (Typ) | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" L x 1.260" W (43.00mm x 32.00mm) | |
Height (Max) | 1.732" (44.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,15000 Kč | 247,15 Kč |
| 10 | 203,17700 Kč | 2 031,77 Kč |
| 25 | 187,98240 Kč | 4 699,56 Kč |
| 50 | 177,25680 Kč | 8 862,84 Kč |
| 100 | 167,16300 Kč | 16 716,30 Kč |
| 300 | 152,35450 Kč | 45 706,35 Kč |
| 500 | 145,93652 Kč | 72 968,26 Kč |
| 1 000 | 144,36125 Kč | 144 361,25 Kč |
| Unit Price without VAT: | 247,15000 Kč |
|---|---|
| Unit Price with VAT: | 299,05150 Kč |

