
RT8522-32-1M5 | |
|---|---|
DigiKey Part Number | 817-RT8522-32-1M5-ND |
Manufacturer | |
Manufacturer Product Number | RT8522-32-1M5 |
Description | VERTICAL 32 A PCB TWO LINE COMMO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR 3.4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3.4mOhm | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.362" L x 1.496" W (60.00mm x 38.00mm) | |
Height (Max) | 2.362" (60.00mm) | |
Package / Case | Vertical, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,43000 Kč | 341,43 Kč |
| 10 | 280,80600 Kč | 2 808,06 Kč |
| 25 | 259,82920 Kč | 6 495,73 Kč |
| 60 | 241,27050 Kč | 14 476,23 Kč |
| 120 | 227,54658 Kč | 27 305,59 Kč |
| 300 | 211,29237 Kč | 63 387,71 Kč |
| Unit Price without VAT: | 341,43000 Kč |
|---|---|
| Unit Price with VAT: | 413,13030 Kč |

