
RT8522-25-2M5 | |
|---|---|
DigiKey Part Number | 817-RT8522-25-2M5-ND |
Manufacturer | |
Manufacturer Product Number | RT8522-25-2M5 |
Description | RT COMMON MODE CHOKE 300VAC |
Customer Reference | |
Detailed Description | 2.5 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 25A DCR |
Datasheet | Datasheet |
EDA/CAD Models | RT8522-25-2M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 100 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height (Max) | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,37000 Kč | 382,37 Kč |
| 24 | 305,53833 Kč | 7 332,92 Kč |
| 48 | 290,95354 Kč | 13 965,77 Kč |
| 72 | 282,74972 Kč | 20 357,98 Kč |
| 120 | 272,74825 Kč | 32 729,79 Kč |
| 264 | 258,00019 Kč | 68 112,05 Kč |
| 504 | 246,50861 Kč | 124 240,34 Kč |
| Unit Price without VAT: | 382,37000 Kč |
|---|---|
| Unit Price with VAT: | 462,66770 Kč |

